LMC662CMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 13 559
Unit Price: 39,06000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 99,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 54,64637 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 024
Unit Price: 99,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 153
Unit Price: 112,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 781
Unit Price: 112,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 881
Unit Price: 112,55000 Kč
Datasheet

Similar


onsemi
In Stock: 57 446
Unit Price: 9,45000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 232
Unit Price: 24,36000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 108
Unit Price: 24,36000 Kč
Datasheet

Similar


onsemi
In Stock: 35 555
Unit Price: 11,55000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 543
Unit Price: 29,19000 Kč
Datasheet
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC662CMX

DigiKey Part Number
LMC662CMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC662CMX
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC662CMX Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
750µA (x2 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4.75 V
Part Status
Obsolete
Voltage - Supply Span (Max)
15.5 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TJ)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Push-Pull, Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
1.1V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
1.4 MHz
Base Product Number
Current - Input Bias
0.002 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC662CMX/NOPBTexas Instruments13 559296-36891-1-ND39,06000 KčDirect
AD8662ARZAnalog Devices Inc.0505-AD8662ARZ-ND99,11000 KčSimilar
AD8662ARZ-REELAnalog Devices Inc.0505-AD8662ARZ-REELTR-ND54,64637 KčSimilar
AD8662ARZ-REEL7Analog Devices Inc.1 024505-AD8662ARZ-REEL7CT-ND99,11000 KčSimilar
AD8667ARZAnalog Devices Inc.153AD8667ARZ-ND112,55000 KčSimilar
Obsolete
Marketplace Stock: 338 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

338In Stock
Ships from Rochester Electronics, LLC