
LMC662CMX/NOPB | |
|---|---|
DigiKey Part Number | 296-36891-2-ND - Tape & Reel (TR) 296-36891-1-ND - Cut Tape (CT) 296-36891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC662CMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC662CMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 0.002 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 25 | 26,07960 Kč | 651,99 Kč |
| 100 | 23,23220 Kč | 2 323,22 Kč |
| 250 | 21,87572 Kč | 5 468,93 Kč |
| 500 | 21,05806 Kč | 10 529,03 Kč |
| 1 000 | 21,01102 Kč | 21 011,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,67446 Kč | 49 186,15 Kč |
| 5 000 | 19,24622 Kč | 96 231,10 Kč |
| 7 500 | 19,03172 Kč | 142 737,90 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |







