
LMC6041AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35435-2-ND - Tape & Reel (TR) 296-35435-1-ND - Cut Tape (CT) 296-35435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6041AIMX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6041AIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 75 kHz | |
Current - Input Bias | 0.002 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 18µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 35,42400 Kč | 354,24 Kč |
| 25 | 32,32840 Kč | 808,21 Kč |
| 100 | 28,92680 Kč | 2 892,68 Kč |
| 250 | 27,30328 Kč | 6 825,82 Kč |
| 500 | 26,32478 Kč | 13 162,39 Kč |
| 1 000 | 25,51908 Kč | 25 519,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,66870 Kč | 61 671,75 Kč |
| 5 000 | 24,15606 Kč | 120 780,30 Kč |
| 7 500 | 23,89942 Kč | 179 245,65 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |



