
EXB-V8V330JV | |
|---|---|
DigiKey Part Number | Y4330TR-ND - Tape & Reel (TR) Y4330CT-ND - Cut Tape (CT) Y4330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V330JV |
Description | RES ARRAY 4 RES 33 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-V8V330JV Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 33 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 25 | 1,88160 Kč | 47,04 Kč |
| 50 | 1,65880 Kč | 82,94 Kč |
| 100 | 1,46990 Kč | 146,99 Kč |
| 250 | 1,25820 Kč | 314,55 Kč |
| 500 | 1,12676 Kč | 563,38 Kč |
| 1 000 | 1,01441 Kč | 1 014,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,83081 Kč | 4 154,05 Kč |
| 10 000 | 0,76410 Kč | 7 641,00 Kč |
| 15 000 | 0,72982 Kč | 10 947,30 Kč |
| 25 000 | 0,69104 Kč | 17 276,00 Kč |
| 35 000 | 0,66793 Kč | 23 377,55 Kč |
| 50 000 | 0,64536 Kč | 32 268,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |







