Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38843S-1.2/NOPB

DigiKey Part Number
LP38843S-1.2/NOPB-ND
Manufacturer
Manufacturer Product Number
LP38843S-1.2/NOPB
Description
IC REG LINEAR 1.2V 3A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP38843S-1.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
30 µA
Mfr
Current - Supply (Max)
40 mA
Packaging
Tube
PSRR
80dB ~ 65dB (120Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.5V @ 3A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3883ES-1.2/NOPBTexas Instruments156LP3883ES-1.2/NOPB-ND160,42000 KčParametric Equivalent
LP3883ESX-1.2/NOPBTexas Instruments492LP3883ESX-1.2/NOPBCT-ND122,00000 KčParametric Equivalent
LP38843SX-1.2/NOPBTexas Instruments1 617296-49805-1-ND116,96000 KčParametric Equivalent
LP3883ES-1.2/NOPBRochester Electronics, LLC1262156-LP3883ES-1.2/NOPB-ND109,39966 KčParametric Equivalent
LP3883ESX-1.2Rochester Electronics, LLC4 8452156-LP3883ESX-1.2-ND130,39750 KčParametric Equivalent
In-Stock: 62
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1133,76000 Kč133,76 Kč
10102,80600 Kč1 028,06 Kč
4591,04267 Kč4 096,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,76000 Kč
Unit Price with VAT:161,84960 Kč