
TLC2272CDR | |
|---|---|
DigiKey Part Number | 296-1305-2-ND - Tape & Reel (TR) 296-1305-1-ND - Cut Tape (CT) 296-1305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272CDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 35,65500 Kč | 356,55 Kč |
| 25 | 32,53000 Kč | 813,25 Kč |
| 100 | 29,09480 Kč | 2 909,48 Kč |
| 250 | 27,45616 Kč | 6 864,04 Kč |
| 500 | 26,63302 Kč | 13 316,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,79570 Kč | 61 989,25 Kč |
| 5 000 | 24,27818 Kč | 121 390,90 Kč |
| 7 500 | 24,01916 Kč | 180 143,70 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |











