LM78M05CDTX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 716
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 40,32000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 828
Unit Price: 35,49000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 478
Unit Price: 83,57000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 14 381
Unit Price: 20,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 21 149
Unit Price: 11,76000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 30 559
Unit Price: 7,56000 Kč
Datasheet

Similar


onsemi
In Stock: 17 311
Unit Price: 10,29000 Kč
Datasheet

Similar


onsemi
In Stock: 97 778
Unit Price: 10,71000 Kč
Datasheet

Similar


onsemi
In Stock: 310
Unit Price: 9,66000 Kč
Datasheet

Similar


onsemi
In Stock: 21 815
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 420
Unit Price: 9,66000 Kč
Datasheet

Similar


onsemi
In Stock: 24 676
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 24 612
Unit Price: 9,87000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM78M05CDTX/NOPB

DigiKey Part Number
LM78M05CDTX/NOPBTR-ND - Tape & Reel (TR)
LM78M05CDTX/NOPBCT-ND - Cut Tape (CT)
LM78M05CDTX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM78M05CDTX/NOPB
Description
IC REG LINEAR 5V 500MA TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LM78M05CDTX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
78dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
35V
Supplier Device Package
TO-252-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UA78M05CKVURG3Texas Instruments1 716296-19755-1-ND13,02000 KčSimilar
LM78M05CDT/NOPBTexas Instruments0LM78M05CDT/NOPB-ND40,32000 KčParametric Equivalent
BA178M05FP-E2Rohm Semiconductor1 828BA178M05FP-E2CT-ND35,49000 KčSimilar
BD3571FP-E2Rohm Semiconductor1 478BD3571FP-E2CT-ND83,57000 KčSimilar
L7805CDT-TRSTMicroelectronics14 381497-7255-1-ND20,58000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1025,66000 Kč256,60 Kč
2523,31600 Kč582,90 Kč
10020,73340 Kč2 073,34 Kč
25019,50128 Kč4 875,32 Kč
50018,75794 Kč9 378,97 Kč
1 00018,63363 Kč18 633,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,50091 Kč43 752,28 Kč
5 00017,11177 Kč85 558,85 Kč
7 50016,91689 Kč126 876,67 Kč
12 50016,70109 Kč208 763,62 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč