Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M05ABDTG

DigiKey Part Number
MC78M05ABDTGOS-ND
Manufacturer
Manufacturer Product Number
MC78M05ABDTG
Description
IC REG LINEAR 5V 500MA DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC78M05ABDTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
80dB (120Hz)
Packaging
Tube
Protection Features
Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Number of Regulators
1
Supplier Device Package
DPAK
Voltage - Input (Max)
35V
Base Product Number
Voltage - Output (Min/Fixed)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UA78M05IKVURG3Texas Instruments5 493296-21206-1-ND0,53000 KčDirect
In-Stock: 395
Factory Stock: 7 650
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
755,31960 Kč398,97 Kč
1504,99973 Kč749,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,31960 Kč
Unit Price with VAT:6,43672 Kč