


L78M05CDT-TR | |
|---|---|
DigiKey Part Number | 497-1203-2-ND - Tape & Reel (TR) 497-1203-1-ND - Cut Tape (CT) 497-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M05CDT-TR |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M05CDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 150°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV7805BDTRKG | onsemi | 48 931 | NCV7805BDTRKGOSCT-ND | 12,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,84000 Kč | 58,40 Kč |
| 25 | 5,20560 Kč | 130,14 Kč |
| 100 | 4,50270 Kč | 450,27 Kč |
| 250 | 4,16608 Kč | 1 041,52 Kč |
| 500 | 3,96338 Kč | 1 981,69 Kč |
| 1 000 | 3,79612 Kč | 3 796,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,61968 Kč | 9 049,20 Kč |
| 5 000 | 3,51332 Kč | 17 566,60 Kč |
| 7 500 | 3,46007 Kč | 25 950,53 Kč |
| 12 500 | 3,40105 Kč | 42 513,12 Kč |
| 17 500 | 3,36658 Kč | 58 915,15 Kč |
| 25 000 | 3,33340 Kč | 83 335,00 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |










