Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78M05ACDT-TR

DigiKey Part Number
497-1202-2-ND - Tape & Reel (TR)
497-1202-1-ND - Cut Tape (CT)
497-1202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78M05ACDT-TR
Description
IC REG LINEAR 5V 500MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
L78M05ACDT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
62dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
35V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,31500 Kč83,15 Kč
257,44160 Kč186,04 Kč
1006,48000 Kč648,00 Kč
2506,02056 Kč1 505,14 Kč
5005,74380 Kč2 871,90 Kč
1 0005,51533 Kč5 515,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,27428 Kč13 185,70 Kč
5 0005,12906 Kč25 645,30 Kč
7 5005,05632 Kč37 922,40 Kč
12 5004,97572 Kč62 196,50 Kč
17 5004,92861 Kč86 250,68 Kč
25 0004,88328 Kč122 082,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč