
LM51231QRGRRQ1 | |
|---|---|
DigiKey Part Number | 296-LM51231QRGRRQ1TR-ND - Tape & Reel (TR) 296-LM51231QRGRRQ1CT-ND - Cut Tape (CT) 296-LM51231QRGRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51231QRGRRQ1 |
Description | 2.2-MHZ WIDE-VIN, SYNCHRONOUS BO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM51231QRGRRQ1 Models |
Category | Frequency - Switching 100kHz ~ 2.2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 98% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TA) |
Function Step-Up | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 20-VFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 20-VQFN (3.5x3.5) |
Voltage - Supply (Vcc/Vdd) 0.8V ~ 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,74000 Kč | 110,74 Kč |
| 10 | 84,42300 Kč | 844,23 Kč |
| 25 | 77,85760 Kč | 1 946,44 Kč |
| 100 | 70,63970 Kč | 7 063,97 Kč |
| 250 | 67,55096 Kč | 16 887,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,30599 Kč | 183 917,97 Kč |
| Unit Price without VAT: | 110,74000 Kč |
|---|---|
| Unit Price with VAT: | 133,99540 Kč |










