
A786MS157M1HLAS014 | |
|---|---|
DigiKey Part Number | 399-A786MS157M1HLAS014TR-ND - Tape & Reel (TR) 399-A786MS157M1HLAS014CT-ND - Cut Tape (CT) 399-A786MS157M1HLAS014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A786MS157M1HLAS014 |
Description | CAP ALU HYBRID 135C 50V 150F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 4.65 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 50 | 14,21560 Kč | 710,78 Kč |
| 100 | 12,85290 Kč | 1 285,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 10,77618 Kč | 4 310,47 Kč |
| 800 | 9,99164 Kč | 7 993,31 Kč |
| 1 200 | 9,59556 Kč | 11 514,67 Kč |
| 2 000 | 9,15429 Kč | 18 308,58 Kč |
| 2 800 | 8,89475 Kč | 24 905,30 Kč |
| 4 000 | 8,64414 Kč | 34 576,56 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |










