


AL5871QT16E-13 | |
|---|---|
DigiKey Part Number | 31-AL5871QT16E-13TR-ND - Tape & Reel (TR) 31-AL5871QT16E-13CT-ND - Cut Tape (CT) 31-AL5871QT16E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5871QT16E-13 |
Description | IC LED DRV LIN PWM 16TSSOP 2.5K |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Analog, PWM Dimming 750mA 16-TSSOP-EP |
Datasheet | Datasheet |
Category | Frequency 200kHz ~ 1MHz |
Manufacturer Diodes Incorporated | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Max) 55V | Base Product Number |
Current - Output / Channel 750mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 13,07600 Kč | 130,76 Kč |
| 25 | 11,77920 Kč | 294,48 Kč |
| 100 | 10,34640 Kč | 1 034,64 Kč |
| 250 | 9,66276 Kč | 2 415,69 Kč |
| 500 | 9,25024 Kč | 4 625,12 Kč |
| 1 000 | 8,92803 Kč | 8 928,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,55234 Kč | 21 380,85 Kč |
| 5 000 | 8,33628 Kč | 41 681,40 Kč |
| 7 500 | 8,22816 Kč | 61 711,20 Kč |
| 12 500 | 8,10830 Kč | 101 353,75 Kč |
| 17 500 | 8,03828 Kč | 140 669,90 Kč |
| 25 000 | 7,97094 Kč | 199 273,50 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |










