
CAV25M01VE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25M01VE-GT3TR-ND - Tape & Reel (TR) 488-CAV25M01VE-GT3CT-ND - Cut Tape (CT) 488-CAV25M01VE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25M01VE-GT3 |
Description | IC EEPROM 1MBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25M01VE-GT3 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128K x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 28,57800 Kč | 285,78 Kč |
| 25 | 27,78440 Kč | 694,61 Kč |
| 50 | 27,17560 Kč | 1 358,78 Kč |
| 100 | 26,56250 Kč | 2 656,25 Kč |
| 250 | 25,74944 Kč | 6 437,36 Kč |
| 500 | 25,13544 Kč | 12 567,72 Kč |
| 1 000 | 24,52503 Kč | 24 525,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,85501 Kč | 56 565,03 Kč |
| 6 000 | 18,38057 Kč | 110 283,42 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |











