
ASDAIG5-16.000MHZ-X-K-T3 | |
|---|---|
DigiKey Part Number | 535-ASDAIG5-16.000MHZ-X-K-T3TR-ND - Tape & Reel (TR) 535-ASDAIG5-16.000MHZ-X-K-T3CT-ND - Cut Tape (CT) 535-ASDAIG5-16.000MHZ-X-K-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDAIG5-16.000MHZ-X-K-T3 |
Description | XTAL OSC XO 16MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,85100 Kč | 288,51 Kč |
| 25 | 27,28920 Kč | 682,23 Kč |
| 50 | 26,15520 Kč | 1 307,76 Kč |
| 100 | 25,07370 Kč | 2 507,37 Kč |
| 250 | 23,71264 Kč | 5 928,16 Kč |
| 500 | 22,73202 Kč | 11 366,01 Kč |
| 1 000 | 21,79256 Kč | 21 792,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,38374 Kč | 61 151,22 Kč |
| 6 000 | 19,54312 Kč | 117 258,72 Kč |
| 9 000 | 19,06793 Kč | 171 611,37 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |










