


SF-0603HIA100M-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603HIA100M-2TR-ND - Tape & Reel (TR) 118-SF-0603HIA100M-2CT-ND - Cut Tape (CT) 118-SF-0603HIA100M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603HIA100M-2 |
Description | FUSE BOARD MOUNT 1A 32VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.082 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 5 | 22,67800 Kč | 113,39 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 50 | 17,35280 Kč | 867,64 Kč |
| 100 | 16,00890 Kč | 1 600,89 Kč |
| 250 | 14,38784 Kč | 3 596,96 Kč |
| 500 | 13,26780 Kč | 6 633,90 Kč |
| 1 000 | 12,22987 Kč | 12 229,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,37522 Kč | 41 500,88 Kč |
| 8 000 | 9,54674 Kč | 76 373,92 Kč |
| 12 000 | 9,18663 Kč | 110 239,56 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |










