


T520B336M010ATE070 | |
|---|---|
DigiKey Part Number | 399-4022-2-ND - Tape & Reel (TR) 399-4022-1-ND - Cut Tape (CT) 399-4022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B336M010ATE070 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B336M010ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 50 | 9,68420 Kč | 484,21 Kč |
| 100 | 8,81290 Kč | 881,29 Kč |
| 500 | 7,34090 Kč | 3 670,45 Kč |
| 1 000 | 6,88566 Kč | 6 885,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,51106 Kč | 13 022,12 Kč |
| 6 000 | 6,04826 Kč | 36 289,56 Kč |
| 10 000 | 5,87709 Kč | 58 770,90 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |










