
CB3LV-3C-18M432000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-18M432000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-18M432000CT-ND - Cut Tape (CT) 110-CB3LV-3C-18M432000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-18M432000 |
Description | XTAL OSC XO 18.4320MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3C-18M432000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,75700 Kč | 257,57 Kč |
| 25 | 24,36760 Kč | 609,19 Kč |
| 50 | 23,35820 Kč | 1 167,91 Kč |
| 100 | 22,39050 Kč | 2 239,05 Kč |
| 250 | 21,17416 Kč | 5 293,54 Kč |
| 500 | 20,29908 Kč | 10 149,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,45985 Kč | 19 459,85 Kč |
| 2 000 | 18,65598 Kč | 37 311,96 Kč |
| 3 000 | 18,20157 Kč | 54 604,71 Kč |
| 5 000 | 17,64513 Kč | 88 225,65 Kč |
| 7 000 | 17,28811 Kč | 121 016,77 Kč |
| 10 000 | 16,91771 Kč | 169 177,10 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |










