


T520T336M010ATE070 | |
|---|---|
DigiKey Part Number | 399-4814-2-ND - Tape & Reel (TR) 399-4814-1-ND - Cut Tape (CT) 399-4814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T336M010ATE070 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T336M010ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55B336M010C0070 | Vishay Sprague | 520 | 718-2042-1-ND | 20,44000 Kč | Direct |
| T55T336M010C0070 | Vishay Sprague | 2 840 | 718-2077-1-ND | 25,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 22,23200 Kč | 222,32 Kč |
| 50 | 17,72720 Kč | 886,36 Kč |
| 100 | 16,33820 Kč | 1 633,82 Kč |
| 500 | 13,98986 Kč | 6 994,93 Kč |
| 1 000 | 13,26347 Kč | 13 263,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,36606 Kč | 37 098,18 Kč |
| 9 000 | 11,70640 Kč | 105 357,60 Kč |
| 15 000 | 11,46228 Kč | 171 934,20 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |

