
T55B336M010C0070 | |
|---|---|
DigiKey Part Number | 718-2042-2-ND - Tape & Reel (TR) 718-2042-1-ND - Cut Tape (CT) 718-2042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B336M010C0070 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B336M010C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55T336M010C0070 | Vishay Sprague | 2 840 | 718-2077-1-ND | 1,05000 Kč | Direct |
| T520B336M010ATE025 | KEMET | 8 740 | 399-5120-1-ND | 1,17000 Kč | Direct |
| T520B336M010ATE035 | KEMET | 15 565 | 399-10332-1-ND | 1,05000 Kč | Direct |
| T520B336M010ATE040 | KEMET | 19 255 | 399-4021-1-ND | 0,93000 Kč | Direct |
| T520B336M010ATE070 | KEMET | 990 | 399-4022-1-ND | 0,81000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 13,01400 Kč | 130,14 Kč |
| 50 | 10,09820 Kč | 504,91 Kč |
| 100 | 9,20350 Kč | 920,35 Kč |
| 500 | 7,69150 Kč | 3 845,75 Kč |
| 1 000 | 7,22372 Kč | 7 223,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,83883 Kč | 13 677,66 Kč |
| 6 000 | 6,36315 Kč | 38 178,90 Kč |
| 10 000 | 6,18720 Kč | 61 872,00 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |



