


T520B336M010ATE070 | |
|---|---|
DigiKey Part Number | 399-4022-2-ND - Tape & Reel (TR) 399-4022-1-ND - Cut Tape (CT) 399-4022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B336M010ATE070 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B336M010ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520T336M010ATE070 | KEMET | 3 630 | 399-4814-1-ND | 33,58000 Kč | Direct |
| T520B336M010ATE025 | KEMET | 8 740 | 399-5120-1-ND | 28,36000 Kč | Similar |
| T520B336M010ATE040 | KEMET | 19 255 | 399-4021-1-ND | 22,52000 Kč | Similar |
| T520T336M010ATE040 | KEMET | 3 004 | 399-5406-1-ND | 33,58000 Kč | Similar |
| T520T336M010ATE080 | KEMET | 4 783 | 399-4790-1-ND | 30,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 12,43000 Kč | 124,30 Kč |
| 50 | 9,61860 Kč | 480,93 Kč |
| 100 | 8,75310 Kč | 875,31 Kč |
| 500 | 7,29108 Kč | 3 645,54 Kč |
| 1 000 | 6,83894 Kč | 6 838,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,46688 Kč | 12 933,76 Kč |
| 6 000 | 6,00722 Kč | 36 043,32 Kč |
| 10 000 | 5,83720 Kč | 58 372,00 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |










