
CX3225CA20000D0HSSCC | |
|---|---|
DigiKey Part Number | 478-CX3225CA20000D0HSSCCTR-ND - Tape & Reel (TR) 478-CX3225CA20000D0HSSCCCT-ND - Cut Tape (CT) 478-CX3225CA20000D0HSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225CA20000D0HSSCC |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225CA20000D0HSSCC Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STDCQS1-20M | NDK (NIHON DEMPA KOGYO CO., LTD) | 9 363 | 644-STDCQS1-20MCT-ND | 19,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 25 | 15,14360 Kč | 378,59 Kč |
| 50 | 14,52220 Kč | 726,11 Kč |
| 100 | 13,91960 Kč | 1 391,96 Kč |
| 250 | 13,16408 Kč | 3 291,02 Kč |
| 500 | 12,61896 Kč | 6 309,48 Kč |
| 1 000 | 12,09716 Kč | 12 097,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,39652 Kč | 34 189,56 Kč |
| 6 000 | 10,92582 Kč | 65 554,92 Kč |
| 9 000 | 10,65970 Kč | 95 937,30 Kč |
| 15 000 | 10,33389 Kč | 155 008,35 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



