


STDCQS1-20M | |
|---|---|
DigiKey Part Number | 644-STDCQS1-20MTR-ND - Tape & Reel (TR) 644-STDCQS1-20MCT-ND - Cut Tape (CT) 644-STDCQS1-20MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCQS1-20M |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCQS1-20M Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-8-33Q-RES-TR | ECS Inc. | 15 097 | 50-ECS-200-8-33Q-RES-CT-ND | 12,81000 Kč | Direct |
| FW2000016Q | Diodes Incorporated | 3 127 | FW2000016QDICT-ND | 16,38000 Kč | Similar |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 25 | 16,12640 Kč | 403,16 Kč |
| 50 | 15,45460 Kč | 772,73 Kč |
| 100 | 14,81620 Kč | 1 481,62 Kč |
| 250 | 14,01156 Kč | 3 502,89 Kč |
| 500 | 13,43200 Kč | 6 716,00 Kč |
| 1 000 | 12,87660 Kč | 12 876,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,04347 Kč | 36 130,41 Kč |
| 6 000 | 11,54614 Kč | 69 276,84 Kč |
| 9 000 | 11,26496 Kč | 101 384,64 Kč |
| 15 000 | 10,92071 Kč | 163 810,65 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











