



FM25V05-GTR | |
|---|---|
DigiKey Part Number | 448-FM25V05-GTR-ND - Tape & Reel (TR) 448-FM25V05-GTRCT-ND - Cut Tape (CT) 448-FM25V05-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25V05-GTR |
Description | IC FRAM 512KBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 512Kbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25V05-GTR Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,41000 Kč | 286,41 Kč |
| 10 | 266,02400 Kč | 2 660,24 Kč |
| 25 | 257,84720 Kč | 6 446,18 Kč |
| 50 | 251,66940 Kč | 12 583,47 Kč |
| 100 | 245,52750 Kč | 24 552,75 Kč |
| 250 | 237,50332 Kč | 59 375,83 Kč |
| 500 | 231,52730 Kč | 115 763,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 218,07380 Kč | 545 184,50 Kč |
| Unit Price without VAT: | 286,41000 Kč |
|---|---|
| Unit Price with VAT: | 346,55610 Kč |











