



FM25V05-G | |
|---|---|
DigiKey Part Number | 448-FM25V05-G-ND |
Manufacturer | |
Manufacturer Product Number | FM25V05-G |
Description | IC FRAM 512KBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 512Kbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25V05-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,30000 Kč | 250,30 Kč |
| 10 | 232,55300 Kč | 2 325,53 Kč |
| 25 | 225,39240 Kč | 5 634,81 Kč |
| 97 | 214,85711 Kč | 20 841,14 Kč |
| 194 | 209,53840 Kč | 40 650,45 Kč |
| 291 | 206,45653 Kč | 60 078,85 Kč |
| 582 | 201,25103 Kč | 117 128,10 Kč |
| 1 067 | 196,77369 Kč | 209 957,53 Kč |
| Unit Price without VAT: | 250,30000 Kč |
|---|---|
| Unit Price with VAT: | 302,86300 Kč |











