MB85RS512TPNF-G-JNE1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


RAMXEED
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 814
Unit Price: 250,30000 Kč
Datasheet
FRAM (Ferroelectric RAM) Memory IC 512Kbit SPI 40 MHz 9 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85RS512TPNF-G-JNE1

DigiKey Part Number
865-MB85RS512TPNF-G-JNE1-ND
Manufacturer
Manufacturer Product Number
MB85RS512TPNF-G-JNE1
Description
IC FRAM 512KBIT SPI 8SOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 512Kbit SPI 40 MHz 9 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Access Time
9 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190148,85263 Kč28 282,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,85263 Kč
Unit Price with VAT:180,11168 Kč