
ECS-200-8-33Q-RES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-200-8-33Q-RES-TR-ND - Tape & Reel (TR) 50-ECS-200-8-33Q-RES-CT-ND - Cut Tape (CT) 50-ECS-200-8-33Q-RES-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-8-33Q-RES-TR |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-8-33Q-RES-TR Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,56600 Kč | 264,15 Kč |
| 50 | 10,12940 Kč | 506,47 Kč |
| 100 | 9,71160 Kč | 971,16 Kč |
| 250 | 9,18452 Kč | 2 296,13 Kč |
| 500 | 8,80404 Kč | 4 402,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,43994 Kč | 8 439,94 Kč |
| 2 000 | 8,09085 Kč | 16 181,70 Kč |
| 3 000 | 7,89350 Kč | 23 680,50 Kč |
| 5 000 | 7,65171 Kč | 38 258,55 Kč |
| 7 000 | 7,49662 Kč | 52 476,34 Kč |
| 10 000 | 7,33569 Kč | 73 356,90 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


