
Category | Part Status Active |
Manufacturer ECS Inc. | Quantity 50 Pieces (10 values - 5 Each) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Packages Included 4-SMD, No Lead (DFN, LCC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 040,24000 Kč | 1 040,24 Kč |
| 10 | 903,58600 Kč | 9 035,86 Kč |
| Unit Price without VAT: | 1 040,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 258,69040 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ECS-80-8-33Q-ADS | CRYSTAL 8.0000MHZ 8PF SMD | 5 |
| ECS-200-8-33Q-RES-TR | CRYSTAL 20.0000MHZ 8PF SMD | 5 |
| ECS-160-8-33Q-RES-TR | CRYSTAL 16.0000MHZ 8PF SMD | 5 |
| ECS-240-8-33Q-JES-TR | CRYSTAL 24.0000MHZ 8PF SMD | 5 |



