
LM5123EVM-BST | |
|---|---|
DigiKey Part Number | 296-LM5123EVM-BST-ND |
Manufacturer | |
Manufacturer Product Number | LM5123EVM-BST |
Description | EVAL BOARD FOR LM5123Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5123-Q1 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 24V |
Manufacturer Texas Instruments | Voltage - Input 9V ~ 18V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 440kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM5123-Q1 |
Power - Output 100W |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 838,85000 Kč | 2 838,85 Kč |
| Unit Price without VAT: | 2 838,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 435,00850 Kč |



