Direct
Similar
Similar
Similar
Similar
Similar
Similar

LM431CCZ/NOPB | |
|---|---|
DigiKey Part Number | LM431CCZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM431CCZ/NOPB |
Description | IC VREF SHUNT -0.6%/+0.4% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 37 VV -0.6%, +0.4% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431CCZ/NOPB Models |
Category | Tolerance -0.6%, +0.4% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C Typical |
Packaging Bulk | Current - Cathode 1 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 37 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM431CCZ | onsemi | 4 064 | LM431CCZFS-ND | 4,20000 Kč | Direct |
| TL431BCLP | Rochester Electronics, LLC | 37 306 | 2156-TL431BCLP-ND | 18,69000 Kč | Direct |
| TL431BCLPE3 | Rochester Electronics, LLC | 4 876 | 2156-TL431BCLPE3-ND | 17,22000 Kč | Direct |
| TL431BQLP | Rochester Electronics, LLC | 37 100 | 2156-TL431BQLP-ND | 19,53000 Kč | Upgrade |
| AS431AZTR-E1 | Diodes Incorporated | 33 808 | AS431AZTR-E1DICT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 25 | 9,49960 Kč | 237,49 Kč |
| 100 | 8,30890 Kč | 830,89 Kč |
| 250 | 7,74072 Kč | 1 935,18 Kč |
| 500 | 7,39844 Kč | 3 699,22 Kč |
| 1 800 | 6,91651 Kč | 12 449,72 Kč |
| 3 600 | 6,71965 Kč | 24 190,74 Kč |
| 5 400 | 6,62106 Kč | 35 753,72 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |





