
TL431BCLPE3 | |
|---|---|
DigiKey Part Number | TL431BCLPE3-ND |
Manufacturer | |
Manufacturer Product Number | TL431BCLPE3 |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCLPE3 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Bulk | Current - Cathode 600 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM431CCZ/NOPB | Texas Instruments | 0 | LM431CCZ/NOPB-ND | 14,91000 Kč | Direct |
| TL431BCLP | Rochester Electronics, LLC | 37 306 | 2156-TL431BCLP-ND | 18,69000 Kč | MFR Recommended |
| KA431AZBU | onsemi | 5 492 | KA431AZBU-ND | 3,57000 Kč | Similar |
| TL1431ACZ | STMicroelectronics | 3 340 | 497-14721-ND | 12,60000 Kč | Similar |
| TL1431IZ | STMicroelectronics | 1 019 | 497-14722-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,08680 Kč | 277,17 Kč |
| 100 | 9,72210 Kč | 972,21 Kč |
| 250 | 9,07280 Kč | 2 268,20 Kč |
| 500 | 8,68100 Kč | 4 340,50 Kč |
| 1 000 | 8,35867 Kč | 8 358,67 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

