
TL1431ACZ | |
|---|---|
DigiKey Part Number | 497-14721-ND |
Manufacturer | |
Manufacturer Product Number | TL1431ACZ |
Description | IC VREF SHUNT ADJ 0.25% TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL1431ACZ Models |
Category | Tolerance ±0.25% |
Manufacturer STMicroelectronics | Temperature Coefficient 90ppm/°C |
Packaging Bulk | Current - Cathode 600 µA |
Part Status Active | Operating Temperature -20°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| 100 | 6,95450 Kč | 695,45 Kč |
| 250 | 6,46656 Kč | 1 616,64 Kč |
| 500 | 6,17174 Kč | 3 085,87 Kč |
| 1 000 | 5,92942 Kč | 5 929,42 Kč |
| 2 500 | 5,67341 Kč | 14 183,52 Kč |
| 5 000 | 5,51916 Kč | 27 595,80 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

