Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL431BFDT,215 | |
|---|---|
DigiKey Part Number | 1727-1766-2-ND - Tape & Reel (TR) 1727-1766-1-ND - Cut Tape (CT) 1727-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BFDT,215 |
Description | IC VREF SHUNT ADJ 0.5% TO236AB |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TL431BFDT,215 Models |
Category | Tolerance ±0.5% |
Manufacturer Nexperia USA Inc. | Current - Cathode 600 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.495V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 36 V | Supplier Device Package TO-236AB |
Current - Output 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP432BVSNT1G | onsemi | 159 | NCP432BVSNT1GOSCT-ND | 6,09000 Kč | Direct |
| TL431BQDBZRQ1 | Texas Instruments | 42 575 | 296-20654-1-ND | 14,49000 Kč | Direct |
| AN431AN-ATRE1 | Diodes Incorporated | 1 490 | 31-AN431AN-ATRE1CT-ND | 7,14000 Kč | Similar |
| AN431AN-ATRG1 | Diodes Incorporated | 18 290 | AN431AN-ATRG1DICT-ND | 3,36000 Kč | Similar |
| AN431BN-ATRE1 | Diodes Incorporated | 19 958 | AN431BN-ATRE1DICT-ND | 6,51000 Kč | Similar |









