Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP431SHANTR-G1

DigiKey Part Number
AP431SHANTR-G1DITR-ND - Tape & Reel (TR)
AP431SHANTR-G1DICT-ND - Cut Tape (CT)
AP431SHANTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP431SHANTR-G1
Description
IC VREF SHUNT ADJ 0.5% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,17100 Kč31,71 Kč
252,79680 Kč69,92 Kč
1002,38750 Kč238,75 Kč
2502,19136 Kč547,84 Kč
5002,07334 Kč1 036,67 Kč
1 0001,97633 Kč1 976,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,85643 Kč5 569,29 Kč
6 0001,79778 Kč10 786,68 Kč
9 0001,76840 Kč15 915,60 Kč
15 0001,73585 Kč26 037,75 Kč
21 0001,71682 Kč36 053,22 Kč
30 0001,69853 Kč50 955,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč