
AS431HAZTR-G1 | |
|---|---|
DigiKey Part Number | AS431HAZTR-G1DICT-ND - Cut Tape (CT) AS431HAZTR-G1DITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AS431HAZTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92 |
Datasheet | Datasheet |
Category | Tolerance ±0.5% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Supply 4µA |
Part Status Active | Current - Cathode 500 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Adjustable | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 2.495V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Max) 36 V | Supplier Device Package TO-92 |
Current - Output 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,79680 Kč | 69,92 Kč |
| 100 | 2,38750 Kč | 238,75 Kč |
| 250 | 2,19136 Kč | 547,84 Kč |
| 500 | 2,07334 Kč | 1 036,67 Kč |
| 1 000 | 1,97633 Kč | 1 976,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,89644 Kč | 3 792,88 Kč |
| 4 000 | 1,83071 Kč | 7 322,84 Kč |
| 6 000 | 1,79778 Kč | 10 786,68 Kč |
| 10 000 | 1,76129 Kč | 17 612,90 Kč |
| 14 000 | 1,73997 Kč | 24 359,58 Kč |
| 20 000 | 1,71946 Kč | 34 389,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

