LM4050CIM3X-4.1/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4 094
Unit Price: 0,82000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,45254 Kč
Datasheet

Direct


Texas Instruments
In Stock: 1 182
Unit Price: 0,98000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,57277 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 11 459
Unit Price: 0,97738 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,76158 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 114
Unit Price: 2,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,89413 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 082
Unit Price: 3,54000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,32600 Kč
Datasheet

Similar


Texas Instruments
In Stock: 29 798
Unit Price: 0,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19 052
Unit Price: 2,29000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,52536 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 701
Unit Price: 0,65000 Kč
Datasheet
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4050CIM3X-4.1/NOPB

DigiKey Part Number
296-43057-2-ND - Tape & Reel (TR)
296-43057-1-ND - Cut Tape (CT)
296-43057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050CIM3X-4.1/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050CIM3X-4.1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
73 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,27526 Kč54 825,78 Kč
6 00017,89240 Kč107 354,40 Kč
9 00017,70061 Kč159 305,49 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč