TL4050C41QDBZT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5 007
Unit Price: 49,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 597
Unit Price: 49,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 976
Unit Price: 32,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 631
Unit Price: 32,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 159
Unit Price: 18,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 807
Unit Price: 18,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 359
Unit Price: 14,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 233
Unit Price: 14,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 34,08087 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 699
Unit Price: 63,20000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 25,39799 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 450
Unit Price: 44,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 23,95998 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19 816
Unit Price: 49,35000 Kč
Datasheet
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
SOT-23-3

TL4050C41QDBZT

DigiKey Part Number
TL4050C41QDBZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4050C41QDBZT
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050C41QDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
78 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,81588 Kč9 407,94 Kč
75018,44492 Kč13 833,69 Kč
1 25018,03358 Kč22 541,98 Kč
1 75017,79310 Kč31 137,92 Kč
2 50017,56197 Kč43 904,92 Kč
6 25017,06418 Kč106 651,12 Kč
12 50016,76422 Kč209 552,75 Kč
Unit Price without VAT:18,81588 Kč
Unit Price with VAT:22,76721 Kč