


LM4040DIM3X-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4040DIM3X-4.1/NOPBTR-ND - Tape & Reel (TR) LM4040DIM3X-4.1/NOPBCT-ND - Cut Tape (CT) LM4040DIM3X-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3X-4.1/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3X-4.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 78 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 8,94520 Kč | 223,63 Kč |
| 100 | 7,81130 Kč | 781,13 Kč |
| 250 | 7,27288 Kč | 1 818,22 Kč |
| 500 | 6,94740 Kč | 3 473,70 Kč |
| 1 000 | 6,67988 Kč | 6 679,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,34917 Kč | 19 047,51 Kč |
| 6 000 | 6,18738 Kč | 37 124,28 Kč |
| 9 000 | 6,10634 Kč | 54 957,06 Kč |
| 15 000 | 6,01658 Kč | 90 248,70 Kč |
| 21 000 | 5,96412 Kč | 125 246,52 Kč |
| 30 000 | 5,91364 Kč | 177 409,20 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



