Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4040BIM3X-4.1/NOPB

DigiKey Part Number
LM4040BIM3X-4.1/NOPBTR-ND - Tape & Reel (TR)
LM4040BIM3X-4.1/NOPBCT-ND - Cut Tape (CT)
LM4040BIM3X-4.1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040BIM3X-4.1/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIM3X-4.1/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
80µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
73 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
4.096V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040C41IDBZRTexas Instruments4 094296-20890-1-ND22,52000 KčSimilar
LM4040C41IDBZTTexas Instruments1 172296-LM4040C41IDBZTCT-ND26,07000 KčSimilar
LM4040D41IDBZTTexas Instruments11 940296-32122-1-ND26,70000 KčSimilar
TL4050A41IDBZRTexas Instruments14 862296-22787-1-ND49,43000 KčSimilar
TL4050C41IDBZRTexas Instruments9 664296-22819-1-ND21,48000 KčSimilar
In-Stock: 5 221
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,33000 Kč32,33 Kč
1023,67100 Kč236,71 Kč
2521,48120 Kč537,03 Kč
10019,07650 Kč1 907,65 Kč
25017,92904 Kč4 482,26 Kč
50017,23748 Kč8 618,74 Kč
1 00017,07127 Kč17 071,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,96433 Kč47 892,99 Kč
6 00015,62011 Kč93 720,66 Kč
9 00015,44772 Kč139 029,48 Kč
Manufacturers Standard Package
Unit Price without VAT:32,33000 Kč
Unit Price with VAT:39,11930 Kč