


TL4050A41IDBZR | |
|---|---|
DigiKey Part Number | 296-22787-2-ND - Tape & Reel (TR) 296-22787-1-ND - Cut Tape (CT) 296-22787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A41IDBZR |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A41IDBZR Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 Kč | 49,43 Kč |
| 10 | 36,64300 Kč | 366,43 Kč |
| 25 | 33,45240 Kč | 836,31 Kč |
| 100 | 29,93390 Kč | 2 993,39 Kč |
| 250 | 28,25752 Kč | 7 064,38 Kč |
| 500 | 27,45252 Kč | 13 726,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,38657 Kč | 76 159,71 Kč |
| 6 000 | 24,88364 Kč | 149 301,84 Kč |
| Unit Price without VAT: | 49,43000 Kč |
|---|---|
| Unit Price with VAT: | 59,81030 Kč |

