


LM4040CIM3-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4040CIM3-4.1NS/NOPBTR-ND - Tape & Reel (TR) LM4040CIM3-4.1NS/NOPBCT-ND - Cut Tape (CT) LM4040CIM3-4.1NS/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-4.1/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-4.1/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL4050C41IDBZR | Texas Instruments | 9 664 | 296-22819-1-ND | 21,48000 Kč | Direct |
| TL4050C41QDBZR | Texas Instruments | 11 459 | 296-22821-2-ND | 23,98381 Kč | Upgrade |
| LM4040D41IDBZT | Texas Instruments | 11 940 | 296-32122-1-ND | 26,70000 Kč | Similar |
| TL4050A41IDBZR | Texas Instruments | 14 862 | 296-22787-1-ND | 49,43000 Kč | Similar |
| ADR5044WARTZ-R7 | Analog Devices Inc. | 1 192 | ADR5044WARTZ-R7CT-ND | 32,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 13,01400 Kč | 130,14 Kč |
| 25 | 11,71240 Kč | 292,81 Kč |
| 100 | 10,28380 Kč | 1 028,38 Kč |
| 250 | 9,60356 Kč | 2 400,89 Kč |
| 500 | 9,19310 Kč | 4 596,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,59747 Kč | 8 597,47 Kč |
| 2 000 | 8,40685 Kč | 16 813,70 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |









