
NOSA106M006R2000 | |
|---|---|
DigiKey Part Number | 478-3243-2-ND - Tape & Reel (TR) 478-3243-1-ND - Cut Tape (CT) 478-3243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOSA106M006R2000 |
Description | CAP NIOB OXID 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Niobium Oxide Capacitor 6.3 V 1206 (3216 Metric) 2 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | NOSA106M006R2000 Models |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code A |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance 10 µF | Features Low ESR |
Tolerance ±20% | Operating Temperature -55°C ~ 125°C |
Voltage - Rated 6.3 V | Supplier Device Package 1206 (3216 Metric) |
ESR (Equivalent Series Resistance) 2 Ohms | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current - Leakage 1.2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 50 | 5,40060 Kč | 270,03 Kč |
| 100 | 4,85260 Kč | 485,26 Kč |
| 500 | 3,92914 Kč | 1 964,57 Kč |
| 1 000 | 3,64420 Kč | 3 644,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,40955 Kč | 6 819,10 Kč |
| 4 000 | 3,21653 Kč | 12 866,12 Kč |
| 6 000 | 3,11988 Kč | 18 719,28 Kč |
| 10 000 | 3,01277 Kč | 30 127,70 Kč |
| 14 000 | 2,95014 Kč | 41 301,96 Kč |
| 20 000 | 2,88990 Kč | 57 798,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |









