Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV774MT/NOPB

DigiKey Part Number
LMV774MT/NOPB-ND
Manufacturer
Manufacturer Product Number
LMV774MT/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV774MT/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
600µA (x4 Channels)
Series
Current - Output / Channel
75 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
1.4V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
3.5 MHz
Base Product Number
Current - Input Bias
0.23 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 927
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1050,26900 Kč502,69 Kč
9441,60064 Kč3 910,46 Kč
18839,85154 Kč7 492,09 Kč
28238,97436 Kč10 990,77 Kč
56437,68956 Kč21 256,91 Kč
1 03436,75361 Kč38 003,23 Kč
2 53835,62950 Kč90 427,67 Kč
5 07634,93639 Kč177 337,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč