10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG5H103C03R00

DigiKey Part Number
490-2678-2-ND - Tape & Reel (TR)
490-2678-1-ND - Cut Tape (CT)
490-2678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG5H103C03R00
Description
TRIMMER 10KOHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
11.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PVG5H103C03B00Bourns Inc.280PVG5H103C03B00-ND3,34000 KčParametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1042,41600 Kč424,16 Kč
2539,40920 Kč985,23 Kč
5037,26720 Kč1 863,36 Kč
10035,23040 Kč3 523,04 Kč
25032,69472 Kč8 173,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50030,89184 Kč15 445,92 Kč
1 00029,18365 Kč29 183,65 Kč
1 50028,22663 Kč42 339,94 Kč
2 50027,06399 Kč67 659,98 Kč
3 50026,32375 Kč92 133,12 Kč
5 00025,56078 Kč127 803,90 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč