
LM4140CCM-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4140CCM-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4140CCM-2.5/NOPB |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 8 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4140CCM-2.5/NOPB Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 2.2µVp-p |
Packaging Tube | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Supply 375µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 8 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1798CS8-2.5#PBF | Analog Devices Inc. | 172 | LTC1798CS8-2.5#PBF-ND | 7,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 93,42000 Kč | 934,20 Kč |
| 95 | 78,61211 Kč | 7 468,15 Kč |
| 190 | 75,64032 Kč | 14 371,66 Kč |
| 285 | 74,15168 Kč | 21 133,23 Kč |
| 570 | 71,96825 Kč | 41 021,90 Kč |
| 1 045 | 70,37827 Kč | 73 545,29 Kč |
| 2 565 | 68,46879 Kč | 175 622,45 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |











