Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4040AIM3X-4.1/NOPB

DigiKey Part Number
LM4040AIM3X-4.1/NOPBTR-ND - Tape & Reel (TR)
LM4040AIM3X-4.1/NOPBCT-ND - Cut Tape (CT)
LM4040AIM3X-4.1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040AIM3X-4.1/NOPB
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040AIM3X-4.1/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
80µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
73 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
4.096V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL4050A41IDBZRTexas Instruments14 862296-22787-1-ND2,03000 KčDirect
TL4050A41IDBZTTexas Instruments4 050296-41829-1-ND2,48000 KčDirect
TL4050A41QDBZTTexas Instruments242296-TL4050A41QDBZTCT-ND3,13000 KčUpgrade
LM4040B41IDBZRTexas Instruments29 798296-20876-1-ND0,87000 KčSimilar
LM4040B41IDBZTTexas Instruments19 302296-32110-1-ND2,51000 KčSimilar
In-Stock: 1 532
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,22000 Kč49,22 Kč
1036,56000 Kč365,60 Kč
2533,36880 Kč834,22 Kč
10029,85670 Kč2 985,67 Kč
25028,18412 Kč7 046,03 Kč
50027,37784 Kč13 688,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,31913 Kč75 957,39 Kč
6 00024,81721 Kč148 903,26 Kč
Manufacturers Standard Package
Unit Price without VAT:49,22000 Kč
Unit Price with VAT:59,55620 Kč