




G125-FS15005F1P | |
|---|---|
DigiKey Part Number | 952-3671-ND |
Manufacturer | |
Manufacturer Product Number | G125-FS15005F1P |
Description | CONN RCPT 50POS 0.049 GOLD SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G125-FS15005F1P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.049" (1.25mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Screw Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Green | |
Insulation Height | 0.207" (5.25mm) | |
Contact Length - Post | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Jackscrews, Pick and Place, Polarizing Key | |
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Applications | Automotive, General Purpose | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 747,03000 Kč | 1 747,03 Kč |
| 10 | 1 485,04200 Kč | 14 850,42 Kč |
| 100 | 1 262,57400 Kč | 126 257,40 Kč |
| Unit Price without VAT: | 1 747,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 113,90630 Kč |















