
ADN4693E-1BCPZ | |
|---|---|
DigiKey Part Number | 505-ADN4693E-1BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4693E-1BCPZ |
Description | IC TRANSCEIVER FULL 1/1 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADN4693E-1BCPZ Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 200Mbps |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 120°C (TJ) |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS | Package / Case 16-WQFN Exposed Pad, CSP |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-LFCSP-WQ (4x4) |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,88000 Kč | 79,88 Kč |
| 10 | 60,14700 Kč | 601,47 Kč |
| 25 | 55,25040 Kč | 1 381,26 Kč |
| 100 | 49,85510 Kč | 4 985,51 Kč |
| 490 | 45,77229 Kč | 22 428,42 Kč |
| 980 | 44,48883 Kč | 43 599,05 Kč |
| 1 470 | 43,84620 Kč | 64 453,91 Kč |
| 2 940 | 42,90345 Kč | 126 136,14 Kč |
| Unit Price without VAT: | 79,88000 Kč |
|---|---|
| Unit Price with VAT: | 96,65480 Kč |




