


TL4050A41IDBZT | |
|---|---|
DigiKey Part Number | 296-41829-2-ND - Tape & Reel (TR) 296-41829-1-ND - Cut Tape (CT) 296-41829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A41IDBZT |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A41IDBZT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4050AIM3-4.1/NOPB | Texas Instruments | 1 336 | LM4050AIM3-4.1/NOPBCT-ND | 62,78000 Kč | Direct |
| LM4040BIM3-4.1/NOPB | Texas Instruments | 15 885 | LM4040BIM3-4.1/NOPBCT-ND | 32,33000 Kč | Similar |
| LM4050BIM3-4.1/NOPB | Texas Instruments | 19 816 | LM4050BIM3-4.1/NOPBCT-ND | 49,01000 Kč | Similar |
| LM4050BIM3X-4.1/NOPB | Texas Instruments | 9 000 | 296-43056-2-ND | 30,44902 Kč | Similar |
| LM4040AIM3-4.1+T | Analog Devices Inc./Maxim Integrated | 10 540 | LM4040AIM3-4.1+TCT-ND | 71,53000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 10 | 45,02700 Kč | 450,27 Kč |
| 25 | 41,20200 Kč | 1 030,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,97528 Kč | 8 493,82 Kč |
| 500 | 32,80236 Kč | 16 401,18 Kč |
| 750 | 32,21535 Kč | 24 161,51 Kč |
| 1 250 | 31,56471 Kč | 39 455,89 Kč |
| 1 750 | 31,18422 Kč | 54 572,39 Kč |
| 2 500 | 30,81851 Kč | 77 046,27 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |

