


TL4050A41QDBZT | |
|---|---|
DigiKey Part Number | 296-TL4050A41QDBZTTR-ND - Tape & Reel (TR) 296-TL4050A41QDBZTCT-ND - Cut Tape (CT) 296-TL4050A41QDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A41QDBZT |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A41QDBZT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 78 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIM3-4.1/NOPB | Texas Instruments | 3 000 | LM4040AIM3-4.1/NOPBCT-ND | 49,22000 Kč | Similar |
| LM4040AIM3X-4.1/NOPB | Texas Instruments | 1 532 | LM4040AIM3X-4.1/NOPBCT-ND | 49,22000 Kč | Similar |
| LM4040BIM3-4.1/NOPB | Texas Instruments | 15 885 | LM4040BIM3-4.1/NOPBCT-ND | 32,33000 Kč | Similar |
| LM4040BIM3X-4.1/NOPB | Texas Instruments | 5 221 | LM4040BIM3X-4.1/NOPBCT-ND | 32,33000 Kč | Similar |
| LM4040CIM3-4.1/NOPB | Texas Instruments | 12 647 | LM4040CIM3-4.1NS/NOPBCT-ND | 18,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,12000 Kč | 76,12 Kč |
| 10 | 57,37300 Kč | 573,73 Kč |
| 25 | 52,67280 Kč | 1 316,82 Kč |
| 100 | 47,49010 Kč | 4 749,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,01952 Kč | 11 254,88 Kč |
| 500 | 43,53126 Kč | 21 765,63 Kč |
| 750 | 42,78548 Kč | 32 089,11 Kč |
| 1 250 | 41,95926 Kč | 52 449,07 Kč |
| 1 750 | 41,47646 Kč | 72 583,81 Kč |
| 2 500 | 41,01209 Kč | 102 530,23 Kč |
| Unit Price without VAT: | 76,12000 Kč |
|---|---|
| Unit Price with VAT: | 92,10520 Kč |




